HCPL-7721

Images are for reference only
See Product Specifications
See Product Specifications
630-HCPL-7721
HCPL-7721
HCPL-7721
Mfr.:
Broadcom / Avago
Description:
High Speed Optocouplers 1Ch 10mA 600mW
High Speed Optocouplers 1Ch 10mA 600mW
Datasheet:
In Stock: 463
-
Stock:
-
463 Can Dispatch Immediately
-
Factory Lead Time:
-
30 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM47.31 | RM47.31 | |
RM35.73 | RM357.30 | |
RM30.36 | RM1,518.00 | |
RM28.35 | RM2,835.00 | |
RM26.62 | RM6,655.00 | |
RM23.07 | RM11,535.00 |
RoHS Version
- CNHTS:
- 8541490000
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- EAR99