HCPL-7840-060E

Broadcom / Avago
630-HCPL-7840-060E

HCPL-7840-060E

Mfr.:

Description:
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

57 Weeks Estimated factory production time.
 
Minimum: 1050   Multiples: 50

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM17.98 RM18,879.00
RM17.47 RM43,675.00
5,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Optically Isolated Amplifiers
RoHS:  Details
Analog to Digital Converter - ADC
1 Channel
3750 Vrms
100 kHz
76.1 dB
300 uV
5.5 V
4.5 V
DIP-8
- 40 C
+ 85 C
Through Hole
Tube
Amplifier Type: Isolation
Brand: Broadcom / Avago
Current Transfer Ratio: -
Gain V/V: 8 V/V
Isolation Type: Optic
Operating Supply Current: 15.5 mA
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 50
Subcategory: Optocouplers
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED