HCPL-J456#300

Broadcom / Avago
630-HCPL-J456-300

HCPL-J456#300

Mfr.:

Description:
Logic Output Opto-couplers 1MBd 1Ch 10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1650   Multiples: 50

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM9.53 RM15,724.50
RM9.15 RM22,875.00
RM8.97 RM44,850.00

RoHS Version

Broadcom / Avago HCPL-J456-300E
Broadcom / Avago
Logic Output Opto-couplers 1MBd 1Ch 10mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS: No - RoHS Version Available
SMD/SMT
DIP-8 Gull Wing
Open Collector
1 Channel
3750 Vrms
15 mA
20 mA
1.6 V
3 V
145 mW
- 40 C
+ 100 C
Tube
Brand: Broadcom / Avago
Current Transfer Ratio: 90 %
Height: 3.56 mm
Length: 9.65 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 650 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED