HCPL-T250#060

Broadcom / Avago
630-HCPL-T250-060

HCPL-T250#060

Mfr.:

Description:
Logic Output Opto-couplers 1.5A IGBT Gate Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2400   Multiples: 50

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM6.63 RM15,912.00
RM6.35 RM15,875.00
RM6.21 RM31,050.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS: No - RoHS Version Available
Through Hole
DIP-8
Open Collector
1 Channel
3750 Vrms
16 mA
1.8 V
5 V
250 mW
- 20 C
+ 85 C
HCPL-T250
Tube
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 500 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED