HDSP-0781

Broadcom / Avago
630-HDSP-0781

HDSP-0781

Mfr.:

Description:
LED Displays & Accessories Red 626nm Hex and Numeric

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 50   Multiples: 25

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM596.45 RM29,822.50
Product Attribute Attribute Value
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  Details
5 x 7 Dot Matrix
1
7.4 mm
Red
626 nm
-
140 ucd
5 V
+ 100 C
- 55 C
Through Hole
HDSP-0
Tray
Brand: Broadcom / Avago
Operating Temperature Range: - 55 C to + 100 C
Product Type: LED Displays
Factory Pack Quantity: 25
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 5.058 g
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED