HDSP-A113

Broadcom / Avago
630-HDSP-A113

HDSP-A113

Mfr.:

Description:
LED Displays & Accessories Red 637nm 0.3in 7 Segment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 1600   Multiples: 200

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM12.00 RM19,200.00
RM11.72 RM30,472.00
5,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
4.19 mm x 7.62 mm
Red
645 nm
Common Cathode
600 ucd
20 mA
1.8 V
+ 100 C
- 20 C
Through Hole
Tube
Brand: Broadcom / Avago
Operating Temperature Range: - 20 C to + 100 C
Product Type: LED Displays
Factory Pack Quantity: 200
Subcategory: Displays
Touch Panel: Without Touch Panel
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED