HDSP-H113

Images are for reference only
See Product Specifications
See Product Specifications
630-HDSP-H113
HDSP-H113
HDSP-H113
Mfr.:
Broadcom / Avago
Description:
LED Displays & Accessories Red 637nm 0.56in 7 Segment
LED Displays & Accessories Red 637nm 0.56in 7 Segment
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM23.12 | RM23.12 | |
RM16.39 | RM163.90 | |
RM14.80 | RM370.00 | |
RM13.40 | RM1,340.00 | |
RM11.96 | RM2,990.00 | |
RM10.97 | RM5,485.00 | |
RM10.18 | RM9,772.80 | |
RM9.99 | RM25,574.40 | |
RM9.85 | RM50,432.00 |
- CNHTS:
- 8531200000
- CAHTS:
- 8531200090
- USHTS:
- 8531200040
- TARIC:
- 8531202090
- MXHTS:
- 85312001
- ECCN:
- EAR99