HDSP-U213

Broadcom / Avago
630-HDSP-U213

HDSP-U213

Mfr.:

Description:
LED Displays & Accessories Red 626nm .31in 7 Segment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:

258
Can Dispatch Immediately

On Order:

2,400
Expected 18-Mar-24

Factory Lead Time:

27
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM18.12 RM18.12
RM12.84 RM128.40
RM12.14 RM303.50
RM10.51 RM1,051.00
RM10.04 RM2,008.00
RM8.83 RM5,298.00
RM7.75 RM7,750.00
RM7.61 RM38,050.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
4 mm x 8 mm
7.1 mm x 11 mm x 5 mm
Red
626 nm
Common Cathode
980 ucd
20 mA
2 V
+ 90 C
- 20 C
Through Hole
Tube
Brand: Broadcom / Avago
Operating Temperature Range: - 20 C to + 90 C
Product Type: LED Displays
Factory Pack Quantity: 200
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 2.435 g
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
Image Description
Xilinx XC95144XL-10TQG100I
3.3V 144-mc CPLD
onsemi CAT24C512WI-GT3
512KB I2C SER EEPROM
ECS ECS-240-12-5PX-TR
24MHz 12 pF -10C +70C
Texas Instruments SN74LVC1G14DBVR
SINGLE SCHMITT TRIGGER INVERTER
Amphenol 10067847-001RLF
SD CARD CONNECTOR
STMicroelectronics LD1117S12TR
1.2V 0.8A Positive
Renesas Electronics ISL1208IB8Z-TK
I2C REAL TIME CLOCK/ CALENDAR 8LD
Lite-On LTST-C150TGKT
Green Clear 525nm
Vishay 293D104X9035A2TE3
0.1uF 35volts 10% A case Molded
Broadcom Limited HDSP-U313
Yellow 585nm .31in 7 Segment

FEATURED PRODUCTS
BROADCOM LIMITED