HFBR-2531Z

Broadcom / Avago
630-HFBR-2531Z

HFBR-2531Z

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers V-LINK VERTICAL 5MBd RCVR RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,161

Stock:

2,161 Can Dispatch Immediately

Factory Lead Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM87.42 RM87.42
RM65.99 RM659.90
RM63.37 RM1,584.25
RM55.43 RM5,543.00
RM55.39 RM11,078.00
RM50.86 RM30,516.00
RM49.27 RM49,270.00
2,600 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  Details
Receivers
660 nm
1 MBd
Plastic Optical Fiber (POF)
-
80 ns
LED
5 V
- 40 C
+ 85 C
Industrial
Versatile Link
20 m
HFBR-2
Tube
Brand: Broadcom / Avago
Fall Time: 40 ns
Function: High Performance Link Receivers, Reduces Voltage Transient Susceptibility, High Voltage Isolation.
Height: 18.8 mm
Length: 18.3 mm
Maximum Output Current: 25 mA
Moisture Sensitive: Yes
Package/Case: -
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 200
Subcategory: Fiber Optic
Width: 12.2 mm
Unit Weight: 600 mg
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8541401000
ECCN:
EAR99

Versatile Link DC-50MBd Transmitters & Receivers

Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.

Image Description
Toshiba 74HC14D
Inverters LOGIC IC SERIESHEX SCHMITT IN
Weidmuller 1780420000
Pluggable Terminal Blocks 5.08HC/03/90LF3.2SN
Vishay SI4559ADY-T1-E3
MOSFET -60V Vds 20V Vgs SO-8 N&P PAIR
Broadcom Limited HFBR-1531Z
Fibre Optic Transmitters, Receivers, Transceivers Versatile Link Vert 5MBd Tx RoHS
Broadcom Limited HFBR-2521Z
Fibre Optic Transmitters, Receivers, Transceivers V-LINK HORIZ 5MBd RC VR RoHS
Bourns 3006P-1-102LF
Trimmer Resistors - Through Hole 1K 3/4" 10% Sealed Multi Turn
Analog Devices Inc. MAX3232CPE+
RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, True RS-232 Transceivers Using Four 0.1uF External Capacitors
WIMA FKP2D004701D00HSSD
Film Capacitors 100V 470pF 2.5%
Vishay BFC237041472
Film Capacitors .0047uF 10% 250volts

FEATURED PRODUCTS
BROADCOM LIMITED