HLMA-KH00-J0000

Broadcom / Avago
630-HLMA-KH00-J0000

HLMA-KH00-J0000

Mfr.:

Description:
Standard LEDs - Through Hole Red/Orange Water Clear 615nm 200mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,398

Stock:

8,398 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.62 RM4.62
RM3.03 RM30.30
RM1.99 RM199.00
RM1.89 RM945.00
RM1.57 RM1,570.00
RM1.46 RM2,920.00
RM1.39 RM13,900.00
RM1.36 RM32,640.00
50,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Orange LEDs
T-1 (3 mm)
Red-Orange
615 nm
39.6 mcd
45 deg
20 mA
1.9 V
103 mW
3.18 mm
3.18 mm
4.7 mm
T-1 (3 mm)
- 40 C
+ 100 C
Colorless
3 mm
Dome
Water Clear
HLMA
Bulk
-
Brand: Broadcom / Avago
Mounting Style: Through Hole
Operating Supply Voltage: 1.9 V
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 505.850 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
STMicroelectronics STM32F103C8T6TR
ARM Microcontrollers - MCU 32BIT Cortex M3 USB 7 TIMERS 2 ADCS CAN
Texas Instruments SN74AVC2T245RSWR
Translation - Voltage Levels Dual Bit Dual-Supply Bus Xcvr
Broadcom Limited HLMA-KL00-I0000
Standard LEDs - Through Hole AlInGaP Amber
Molex 51296-5494
FFC & FPC Connectors 54P ZIF BOTTOM CNT
Texas Instruments TPS63070RNMR
Switching Voltage Regulators Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
TDK CGA2B3X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
FTDI FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6
Texas Instruments SN74AVC4T245PWRG4
Translation - Voltage Levels 4B Dual Supply Bus Trancvr
Texas Instruments TPS2559DRCR
Power Switch ICs - Power Distribution 2.5-6.5V, 5.5A, 13mA Crnt Lmt Pwr Dist Sw
Omron G2R-24-DC5
General Purpose Relays Power PCB Relay DPDT Sealed 5VDC

FEATURED PRODUCTS
BROADCOM LIMITED