HLMP-1421-F0002

Broadcom / Avago
630-HLMP-1421-F0002

HLMP-1421-F0002

Mfr.:

Description:
Standard LEDs - Through Hole GaP Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,179

Stock:

19,179 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19179 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.99 RM2.99
RM1.98 RM19.80
RM1.31 RM131.00
RM1.01 RM1,010.00
Full Reel (Order in multiples of 1800)
RM0.869 RM1,564.20
RM0.817 RM7,353.00
RM0.808 RM18,907.20
RM0.775 RM37,665.00
99,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 (3 mm)
Yellow
585 nm
15 mcd
45 deg
10 mA
2 V
85 mW
3.17 mm
3.17 mm
4.7 mm
T-1 (3 mm)
- 40 C
+ 100 C
Tinted
3 mm
Dome
Clear
HLMP-14
Reel
Cut Tape
-
Brand: Broadcom / Avago
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1800
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
CUI Devices PT01-D125D-B102
Trimmer Resistors - Through Hole rotary potentiometer single channel horizontal 25mm D-cut linear taper 1K ohm
Broadcom Limited HLMP-Y701-G0000
Standard LEDs - Through Hole AllnGap Amber
Molex 50-37-5023
Headers & Wire Housings 2.5 SPOX HSG 2P friction lock
Molex 22-03-5025
Headers & Wire Housings 2.5 VERT HDR SPOX 2P shrouded
Vishay K103K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF 50volts 10% X7R 2.5mm LS
Vishay K222K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 2200pF 50V 10% X7R 2.5mm LS
Texas Instruments MSP430G2553IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
YAGEO MFR-25FRF52-1K8
Metal Film Resistors - Through Hole 1.8K OHM 1/4W 1%
YAGEO MFR-25FTE52-3K3
Metal Film Resistors - Through Hole 3.3K OHM 1/4W 1%
YAGEO MFR25SFRF52-10K
Metal Film Resistors - Through Hole 10 kOhms 250 mW 1 %

FEATURED PRODUCTS
BROADCOM LIMITED