HLMP-1700-B00A1

Broadcom / Avago
630-HLMP-1700-B00A1

HLMP-1700-B00A1

Mfr.:

Description:
Standard LEDs - Through Hole GaP Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,612

Stock:

6,612 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM8.92 RM8.92
RM5.70 RM57.00
RM4.19 RM419.00
RM3.85 RM1,925.00
RM3.17 RM3,170.00
RM3.01 RM6,020.00
RM2.94 RM11,760.00
RM2.87 RM28,700.00
24,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - Through Hole
RoHS:  Details
HLMP-17
Bulk
Brand: Broadcom / Avago
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 823.300 mg
CNHTS:
8541410000
USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99
Image Description
Texas Instruments LMR36520ADDAR
Switching Voltage Regulators SIMPLE SWITCHER® 4.2-V to 65-V, 2-A synchronous step-down converter with 26-uA IQ 8-SO PowerPAD -40 to 125
Mill-Max 6209-0-00-15-00-00-03-0
Circuit Board Hardware - PCB Nail Head Pin Solder Mount, .019 Hole
Bourns PDB081-P10-103B1
Potentiometers 10K 8MM MICRO ROTARY POT
KEMET ESL225M250AE3AA
Aluminium Electrolytic Capacitors - Radial Leaded 250V 2.2uF 105C 8KHr 20% LS=2.5mm
KEMET C1206R105K3RAC7800
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 10%
Microchip PIC32MK0512MCJ048-E/Y8X
32-bit Microcontrollers - MCU PIC32MK, 512K Flash, Motor Control Features, CAN-FD, 48 Pin TQFP
Bourns PV230K4032R2
Varistors PV230V 10%
Adafruit 4559
Heat Shrink Tubing & Sleeves Pre-Cut Multi-Colored Heat Shrink Pack Kit - 280 pcs
Wurth Elektronik 61301611821
Headers & Wire Housings WR-PHD 2.54 mm Socke t Header; 16 pins
Molex 22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS

FEATURED PRODUCTS
BROADCOM LIMITED