HLMP-6505-L001L

Broadcom / Avago
630-HLMP-6505-L001L

HLMP-6505-L001L

Mfr.:

Description:
Standard LEDs - SMD Poly Dome Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

17 Weeks Estimated factory production time.
 
Minimum: 10000   Multiples: 1000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.76 RM17,600.00
RM1.73 RM43,250.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
T-3/4
Green
569 nm
40 mcd
28 deg
2.34 mm
2.92 mm
2.21 mm
1.91 mm
Dome
HLMP-6
Bulk
Brand: Broadcom / Avago
LED Size: 2.34 mm x 2.21 mm x 2.92 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED