HLMP-6720-F0010

Images are for reference only
See Product Specifications
See Product Specifications
630-HLMP-6720-F0010
HLMP-6720-F0010
HLMP-6720-F0010
Mfr.:
Broadcom / Avago
Description:
Standard LEDs - SMD Poly Dome Yellow
Standard LEDs - SMD Poly Dome Yellow
Datasheet:
In Stock: 1,841
-
Stock:
-
1,841 Can Dispatch Immediately
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM13.50 | RM13.50 | |
RM9.01 | RM90.10 | |
RM6.96 | RM696.00 | |
RM6.82 | RM1,705.00 | |
RM6.26 | RM3,130.00 | |
RM5.32 | RM5,320.00 | |
RM5.04 | RM10,080.00 | |
RM4.95 | RM24,750.00 | |
RM4.90 | RM49,000.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541410000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
Amber Standard LEDs - SMD , Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , 20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , White 1.6 mm 1.5 cd Standard LEDs - SMD , 1.9 mm 3.5 mm - 40 C AEC-Q102 120 deg 2.8 mm Standard LEDs - SMD , 1208 (3020 metric) Standard LEDs - SMD