HLMP-EH08-WZ000

Broadcom / Avago
630-HLMP-EH08-WZ000

HLMP-EH08-WZ000

Mfr.:

Description:
Standard LEDs - Through Hole Red-Orange, 615nm 8 Deg, 16000mcd(max)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 16000   Multiples: 2000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.25 RM20,000.00
RM1.23 RM29,520.00
50,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Orange LEDs
T-1 3/4 (5 mm)
Orange
615 nm
8 deg
T-1 3/4 (5 mm)
5 mm
Water Clear
HLMP-EG
Bulk
Brand: Broadcom / Avago
Mounting Style: Through Hole
Number of LEDs: 1
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED