HLMP-Y301-F0000

Broadcom / Avago
630-HLMP-Y301-F0000

HLMP-Y301-F0000

Mfr.:

Description:
Standard LEDs - Through Hole GaP Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44,633

Stock:

44,633 Can Dispatch Immediately

Factory Lead Time:

40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.91 RM1.91
RM1.27 RM12.70
RM0.588 RM58.80
RM0.49 RM490.00
RM0.416 RM832.00
RM0.378 RM3,780.00
RM0.355 RM8,520.00
RM0.322 RM16,100.00
RM0.308 RM30,800.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
626 nm
19 mcd
45 deg
20 mA
1.9 V
50 mW
3.8 mm
3.8 mm
5.2 mm
T-1 (3 mm)
- 40 C
+ 100 C
Tinted
3 mm
Dome
Clear
Bulk
-
Brand: Broadcom / Avago
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 454 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Broadcom Limited HLMP-Y402-G0000
GaP Orange
Broadcom Limited HLMP-Y701-G0000
AllnGap Amber
Broadcom Limited HLMP-Y802-F0000
AllnGap Green
Wurth Elektronik 742792031
WE-CBF 0805 200MHz 300Ohm 3000mA AEC-Q200
Broadcom Limited HLMP-Y502-F0000
GaP Green
Hirose Electric FX10A-120P/12-SV1(71)
HDR 120P W/POST SMT
Broadcom Limited HLMP-NL06
Amber Non-diffused 590nm, 96.2mcd
BIVAR ELM 2-075
LED Mount Self Ret 3mm Black .075 inch
KEMET C0805C101J5GACTU
50V 100pF C0G 0805 5%
Central Semiconductor CMSH3-40 TR13 PBFREE
SMC 3A 40V Schottky

FEATURED PRODUCTS
BROADCOM LIMITED