HSMA-A401-U80M1

Images are for reference only
See Product Specifications
See Product Specifications
630-HSMA-A401-U80M1
HSMA-A401-U80M1
HSMA-A401-U80M1
Mfr.:
Broadcom / Avago
Description:
Standard LEDs - SMD Amber
Standard LEDs - SMD Amber
Datasheet:
In Stock: 754
-
Stock:
-
754Can Dispatch Immediately
-
On Order:
-
22,000Expected 16-Oct-23
-
Factory Lead Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM3.13 | RM3.13 | |
RM2.07 | RM20.70 | |
RM1.37 | RM137.00 | |
RM1.06 | RM1,060.00 | |
Full Reel (Order in multiples of 2000) | ||
RM0.901 | RM1,802.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
Amber Standard LEDs - SMD , 20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , White 1.6 mm 1.5 cd Standard LEDs - SMD , 1208 (3020 metric) Standard LEDs - SMD , 1.9 mm 3.5 mm - 40 C AEC-Q102 120 deg 2.8 mm Standard LEDs - SMD