HSME-C290

Broadcom / Avago
630-HSME-C290

HSME-C290

Mfr.:

Description:
Standard LEDs - SMD Chip,Top Mt,AlInGaP Grn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

17 Weeks Estimated factory production time.
 
Minimum: 24000   Multiples: 3000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM0.808 RM19,392.00
RM0.789 RM35,505.00
99,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
SMD-2
Top View
Yellow-Green
20 mA
2.4 V
572 nm
63 mcd
135 deg
1 mm
0.25 mm
0.5 mm
- 40 C
+ 85 C
Brand: Broadcom / Avago
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSME-Cx Surface-Mount ChipLEDs

Broadcom HSME-Cx Surface-Mount ChipLEDs feature green, yellow, or yellow-green illumination colors and an integrated optical lens that narrows the viewing angle of the light beam, increasing the on-axis intensity. These ChipLEDs allow effective light coupling into secondary optics such as light guides and light pipes. The devices offer superior performance by utilizing efficient and high-brightness AlInGaP LED materials. These modules are available in a compact industrial-standard footprint. Broadcom HSME-Cx Surface-Mount ChipLEDs are ideal for applications that require a narrow beam angle or high on-axis intensity, such as industrial equipment, consumer electronics, and home appliances.

FEATURED PRODUCTS
BROADCOM LIMITED