HSMF-A212-A00J1

Images are for reference only
See Product Specifications
See Product Specifications
630-HSMF-A212-A00J1
HSMF-A212-A00J1
HSMF-A212-A00J1
Mfr.:
Broadcom / Avago
Description:
Standard LEDs - SMD Red/Yel Bi-Color
Standard LEDs - SMD Red/Yel Bi-Color
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Full Reel (Order in multiples of 2000) | ||
RM1.22 | RM21,960.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , 20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , Amber Standard LEDs - SMD , 1208 (3020 metric) Standard LEDs - SMD , SMD/SMT 1411 (3528 metric) LED - Standard Standard LEDs - SMD , 1.9 mm 3.5 mm - 40 C AEC-Q102 120 deg 2.8 mm Standard LEDs - SMD