HSMR-C265

Broadcom / Avago
630-HSMR-C265

HSMR-C265

Mfr.:

Description:
Standard LEDs - SMD InGaN Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,629

Stock:

5,629 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM4.90 RM4.90
RM3.20 RM32.00
RM2.10 RM210.00
RM2.04 RM1,020.00
RM1.66 RM1,660.00
Full Reel (Order in multiples of 3000)
RM1.49 RM4,470.00
RM1.47 RM13,230.00
RM1.43 RM34,320.00
45,000 Quote
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Blue LEDs
1305 (3412 metric)
Top View
Blue
20 mA
3.4 V
473 nm
45 mcd
150 deg
78 mW
3.4 mm
1.1 mm
1.25 mm
- 40 C
+ 85 C
Colorless
1.2 mm x 1.25 mm
Square
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 59.326 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMx Surface Mount ChipLEDS

Avago Technologies HSMx Surface Mount ChipLEDS are for applications that require small size, high-efficiency and low-power consumption. This extensive range of high-quality ChipLEDs meet demands for almost all surface mount lighting requirements.  ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP and InGaN processes for a broad color range. HSMx ChipLEDs use the industry standard footprint, with top-mount, reverse-mount and right-angle-mount packaging options. These ChipLEDs have a low profile and support high volume, cost-effective solutions. 
Learn More

Image Description
Littelfuse 0603L002/60YR
Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE
CUI Devices CBL-A31-C31-20BP
USB Cables / IEEE 1394 Cables Cable, USB, 2000 mm, Type A 3.1 to Type C 3.1, 28 AWG, PVC, Black
Vishay DG4052EEQ-T1-GE3
Analogue Switch ICs Dual 4 Ch Multiplxr Pd 450mW TSSOP-16
Analog Devices Inc. MAX485CPA+
RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
TDK C3225X7R2A225K230AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100V 2.2uF X7R 10% T: 2.3mm
Bourns 3314J-1-472E
Trimmer Resistors - SMD 4mm SQ 4.7K
TDK CLF6045NIT-331M-D
Power Inductors - SMD 330uH 0.92ohms 0.36A 20% AEC-Q200
Wurth Elektronik 150120BS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 1206 Blue
Vishay CRCW12108K06FKEA
Thick Film Resistors - SMD 1/2watt 8.06Kohms 1%
Panasonic EEE-FC1V470P
Aluminium Electrolytic Capacitors - SMD 47uF 35V

FEATURED PRODUCTS
BROADCOM LIMITED