HSMY-C170

Images are for reference only
See Product Specifications
See Product Specifications
630-HSMY-C170
HSMY-C170
HSMY-C170
Mfr.:
Broadcom / Avago
Description:
Standard LEDs - SMD Yellow Diffused 586nm 8mcd
Standard LEDs - SMD Yellow Diffused 586nm 8mcd
Datasheet:
In Stock: 87,867
-
Stock:
-
87,867 Can Dispatch Immediately
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM1.87 | RM1.87 | |
RM1.23 | RM12.30 | |
RM0.57 | RM57.00 | |
RM0.425 | RM425.00 | |
Full Reel (Order in multiples of 4000) | ||
RM0.42 | RM1,680.00 | |
RM0.364 | RM2,912.00 | |
RM0.341 | RM8,184.00 | |
RM0.313 | RM15,024.00 | |
RM0.299 | RM29,900.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , Amber Standard LEDs - SMD , 20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , 0603 (1608 metric) Green LEDs Standard LEDs - SMD , White 1.6 mm 1.5 cd Standard LEDs - SMD , 1.9 mm 3.5 mm - 40 C AEC-Q102 120 deg 2.8 mm Standard LEDs - SMD