DX0508/RD/24

Bulgin
351-DX0508/RD/24

DX0508/RD/24

Mfr.:

Description:
LED Panel Mount Indicators Red LED Indicator Wire Leads 24 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM100.97 RM100.97
RM79.02 RM790.20
RM67.67 RM1,691.75
RM66.97 RM16,742.50
RM63.61 RM31,805.00
1,000 Quote
Product Attribute Attribute Value
Bulgin
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
12 mm
Panel Mount
Wire
Red, Diffused
5 mm
DX0508
Bulk
Brand: Bulgin
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99