DX1090/YL

Bulgin
351-DX1090/YL

DX1090/YL

Mfr.:

Description:
LED Panel Mount Indicators Black Alum Bezel Yellow Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:

82 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM107.46 RM107.46
RM87.28 RM872.80
RM82.66 RM4,133.00
RM69.12 RM6,912.00
Product Attribute Attribute Value
Bulgin
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
8 mm
Panel Mount
Straight Lead
Yellow, Diffused
5 mm
30 mA
2.1 V
20 mcd
DX1090
Bulk
Brand: Bulgin
IP Rating: IP66
Lens Colour: Yellow
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Samtec ADF6-30-03.5-L-4-2-A-TR
Board to Board & Mezzanine Connectors 0.635 mm AcceleRate HD High-Density 4-Row Socket
TRACO Power TEA 1-0505E
Isolated DC/DC Converters - Through Hole 1W 4.5-5.5Vin 5Vout 200mA unreg SIP-7
CUI Devices CFM-A225C-120-350
DC Fans dc axial fan, 120 mm square, 25 mm, 12 V
Molex 214763-1104
Rectangular Cable Assemblies MicroFit 3.0 300mm M-S 22AWG Leads BK
Molex 214761-1104
Rectangular Cable Assemblies MicroFit 3.0 300mm F-S 22AWG Leads BK
Epson SG-8018CA 20.0000M-TJHPA3
Standard Clock Oscillators SG-8018CA 20.0000M-TJHPA3: MHZ OSC 1.8V-3.3V +/-50PPM -40-105C O/E 250TR
Analog Devices Inc. LT1963AEST-3.3#PBF
LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs
Samsung Electro-Mechanics CL05A106MP8NUB8
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 10V X5R 1 0402
Molex 43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Murata GCM155R71C104KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R AEC-Q200