10620

Carclo Technical Plastics
962-10620

10620

Mfr.:

Description:
LED Lighting Lenses Optic, Bubble

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:

250 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM8.78 RM8.78
RM5.88 RM58.80
RM4.51 RM432.96
RM4.44 RM2,344.32
RM4.27 RM4,304.16
Product Attribute Attribute Value
Carclo
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens
Luxeon Rebel, Cree XP-E
19.7 mm
Tray
Brand: Carclo Technical Plastics
Height: 7.3 mm
Shape: Round
Factory Pack Quantity: 48
Subcategory: LED Lighting
Termination Style: Adhesive
Unit Weight: 5.752 g

CNHTS:
9001909090
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99

20mm Optic Range Lenses & Holders

Carclo Technical Plastics 20mm Optic Range Lenses and Holders include lenses and holders designed specifically for Avago, Cree, Osram, or Seoul LEDs, as well as lenses for wide acceptance across many LEDs. Some of the specific LEDs for which certain Carclo 20mm lenses and holders are targeted are Avago Aveon XR, Cree XLamp MC-E, XP-E, MX-6, and XP-G, Osram Golden Dragon, SSC A2 Acriche, and Avago Jade LEDs. Carclo Technical Plastics 20mm Optic Range Lenses are available in plain, rippled, frosted, clear, bubble, or fiber lens styles, and in tight, medium, wide, narrow, elliptical, and orthogonal beam shapes.

Image Description
KYOCERA AVX 109159005101916
Board to Board & Mezzanine Connectors Horizontal Plug 5Way 3mm Pitch 5A 125VAC
KYOCERA AVX 209159005101916
Board to Board & Mezzanine Connectors Horizontal Sckt 5Way 3mm Pitch 5A 125VAC
Texas Instruments LM5121MH/NOPB
Switching Controllers Wide Vin Sync Boost Cntlr
Diodes Incorporated PAM2863ECR
LED Lighting Drivers 2A LED DVR W/ INTERNAL SWITCH
TE Connectivity 353908-5
Headers & Wire Housings RCPT 5 POS WHT MINI CRIMP 1.5mm
TE Connectivity 353907-1 (Cut Strip)
Headers & Wire Housings REC 28-24AWG PHBZ/SN Cut Strip of 100
Panasonic ETQ-P4M470KVC
Power Inductors - SMD PCC Lo Pro 47uH 10.7x10x4mm,AEC-Q200
Ledil CA18105_TINA-Y-W
LED Lighting Lenses Assemblies 36 DEG WIDE BEAM HLDR TAPE PINS
Ledil CA18104_TINA-Y-M
LED Lighting Lenses Assemblies 25 DEG MED BEAM HLDR TAPE PINS
Carclo 10628
LED Lighting Lenses Optic, Bubble