See an Error?

LB240S56K

Condor / SL Power
675-LB240S56K

LB240S56K

Mfr.:

Description:
LED Power Supplies 240W 1out LED Supply 56V/4.29A/560mVpk-pk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:

15
Can Dispatch Immediately

On Order:

80
Expected 19-Jan-24

Factory Lead Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM674.30 RM674.30
RM653.80 RM3,269.00
RM633.44 RM6,334.40
RM612.98 RM15,324.50
RM561.94 RM28,097.00
Product Attribute Attribute Value
SL Power
Product Category: LED Power Supplies
RoHS:  Details
-
4.29 A
56 VDC
240 W
100 VAC to 240 VAC
Without Dimming
1 Output
PCB Mount
5 in
3 in
1.3 in
Industrial
PFC
LB240S
-
Brand: Condor / SL Power
Product Type: LED Power Supplies
Factory Pack Quantity: 80
Subcategory: AC-DC Power Supply

This functionality requires JavaScript to be enabled.
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99
Image Description
MEAN WELL LSP-160-48T
Switching Power Supplies 163.2W 48V 3.4A Terminal Block Conn
MEAN WELL UHP-350-55
Switching Power Supplies 350W 55V 6.3A Enclosed
Amphenol G17S0910110EU
D-Sub Standard Connectors 9P PLUG SOLDER CUP FIXED PRECISION
SL Power LU225S56K
LED Power Supplies LU225S56K
Nichicon LKS1K103MESC
Aluminium Electrolytic Capacitors - Snap In 80volts 10000uF Sm Snap In