See an Error?

LE200S70CD

Condor / SL Power
675-LE200S70CD

LE200S70CD

Mfr.:

Description:
LED Power Supplies 200W 90-305VAC 143-285V CC DIMMING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 10   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM683.64 RM6,836.40
RM670.00 RM16,750.00
RM652.63 RM32,631.50
100 Quote
Product Attribute Attribute Value
SL Power
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
665 mA to 735 mA
143 VDC to 285 VDC
200 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
9.37 in
3.13 in
1.81 in
Industrial
-
LE200S-CD
IP67
Brand: Condor / SL Power
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 1.5 kg

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

LE200S-CD LED Driver

SL Power LE200S-CD LED Driver operates from a 90VAC to 305VAC input voltage range, providing an output current of up to 0.7A. SL Power LE200S-CD LED Driver is designed to be highly efficient. This LED driver features dimming control, lightning protection, overvoltage protection, short circuit protection, and overtemperature protection.

LE LED Drivers

SL Power LE Series LED Drivers deliver high efficiency and a wide voltage input range of 90VAC to 305VAC. The SL Power LED Drivers offer output voltages ranging from 24VDC to 285VDC and maximum output watts from 75W to 300W. These LED drivers include LE75S-CD, LE150S-VN, LE150S-CD, LE200S-CD, LE300S-VN drivers.