84134750H

Crydom
558-84134750H

84134750H

Mfr.:

Description:
Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 60VDC/10A, DC In, BJT Output, Thermal Pad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:

17 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM316.72 RM316.72
RM301.64 RM3,016.40
RM287.91 RM17,274.60
RM279.45 RM27,945.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
Panel Mount
10 A
3 VDC to 60 VDC
1 Form A (SPST-NO)
Bi-Polar Transistor
3 VDC to 32 VDC
9 mA to 14.5 mA
- 40 C
+ 100 C
IP00
GN
57.3 mm
44.5 mm
22.6 mm
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 86.500 g
This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
HARTING 09670094715
D-Sub Standard Connectors 9P DSUB RECEPT TSDC
Phoenix Contact 1777989
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 24-12 AWG Screw
Molex 43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Amphenol AW2S
Automotive Connectors 2 Pin Plug Wedge
Amphenol AT62-16-0844
Standard Circular Contacts FEM Cont Sz 16 20-22 Price Per PC
HARTING 09670090348
D-Sub Backshells DSUB TOP ENTRY MET HOOD 9 POLE
Molex 172952-0401
Headers & Wire Housings Micro-Fit TPA RECEP 4CKT DUAL ROW LH BLK
Molex 172953-1201
Headers & Wire Housings Micro-Fit TPA 12CKT RETAINER LH NATURAL
Panduit PV22-8R-MYY
Terminals RING-TRM 26-22 #08 VYL YEL