84134901

Crydom
558-84134901

84134901

Mfr.:

Description:
Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 280VAC/10A, AC In, Zero Cross, TRIAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM271.14 RM5,422.80
RM258.81 RM15,528.60
RM251.20 RM25,120.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
Panel Mount
10 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
Triac
90 VAC to 280 VAC
6 mA to 10 mA
- 40 C
+ 80 C
IP00
GNA5
57.3 mm
44.5 mm
22.6 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86.500 g
                    
Crydom aquired Crouzet SSR. Due to past production locations and
subsequent combining of product there is a potential for mixed
inventory color. Fit, form and function remain the same.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-21
This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99