84137230

Crydom
558-84137230

84137230

Mfr.:

Description:
Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP20, 280VAC/75A, DC In, Instantaneous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM577.03 RM11,540.60
RM550.78 RM33,046.80
RM534.57 RM53,457.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Panel Mount
75 A
24 VAC to 280 VAC
3 VDC to 32 VDC
10 mA to 15 mA
IP20
GN
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 86.500 g
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99