CC2425E1VRH

Crydom
558-CC2425E1VRH

CC2425E1VRH

Mfr.:

Description:
Solid State Relays - Industrial Mount Dual IP20 280VAC/25A 15-32VDC,RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20   Multiples: 10

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM356.41 RM7,128.20
RM348.20 RM10,446.00
RM340.02 RM17,001.00
RM330.12 RM33,012.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
Panel Mount
25 A
24 VAC to 280 VAC
SCR
15 VDC to 32 VDC
10 mA
IP20
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw

This functionality requires JavaScript to be enabled.
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8536410000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Image Description
Sensata HS151DR
Heat Sinks 1.5 C/W DIN RM Heat Sink - 1 SSR
Sensata HS201DR
Heat Sinks 2.0 C/W DIN RM Heat Sink - 1 SSR