CC4850D1VRH

Crydom
558-CC4850D1VRH

CC4850D1VRH

Mfr.:

Description:
Solid State Relays - Industrial Mount Dual IP20 660VAC/50A 4-15VDC,RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20   Multiples: 10

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM504.03 RM10,080.60
RM492.45 RM14,773.50
RM480.87 RM24,043.50
RM466.86 RM46,686.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Heavy Duty
Panel Mount
50 A
48 VAC to 660 VAC
SCR
4 VDC to 15 VDC
10 mA
IP20
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw

This functionality requires JavaScript to be enabled.
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8536410000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Image Description
Sensata HS103DR
1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's