CD4825W3VR

Images are for reference only
See Product Specifications
See Product Specifications
558-CD4825W3VR
CD4825W3VR
CD4825W3VR
Mfr.:
Crydom
Description:
Solid State Relays - Industrial Mount 4-32VDC 48-600VAC 25A 4pin Screw Term
Solid State Relays - Industrial Mount 4-32VDC 48-600VAC 25A 4pin Screw Term
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM432.68 | RM8,653.60 | |
RM422.73 | RM12,681.90 | |
RM412.78 | RM20,639.00 | |
RM400.78 | RM40,078.00 |
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- JPHTS:
- 854140090
- KRHTS:
- 8536410000
- TARIC:
- 8541490000
- MXHTS:
- 8541400401
- BRHTS:
- 85414900
- ECCN:
- EAR99