CD4850D3VR

Images are for reference only
See Product Specifications
See Product Specifications
558-CD4850D3VR
CD4850D3VR
CD4850D3VR
Mfr.:
Crydom
Description:
Solid State Relays - Industrial Mount 4-15VDC 48-600VAC 50A 4pin Screw Term
Solid State Relays - Industrial Mount 4-15VDC 48-600VAC 50A 4pin Screw Term
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM481.52 | RM9,630.40 | |
RM470.46 | RM14,113.80 | |
RM459.39 | RM22,969.50 | |
RM446.03 | RM44,603.00 |
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- JPHTS:
- 854140090
- KRHTS:
- 8536410000
- TARIC:
- 8541490000
- MXHTS:
- 8541400401
- BRHTS:
- 85414900
- ECCN:
- EAR99