CD4850E1URH

Crydom
558-CD4850E1URH

CD4850E1URH

Mfr.:

Description:
Solid State Relays - Industrial Mount 15-32VDC 48-600VAC 50A 4pin standard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20   Multiples: 10

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM479.61 RM9,592.20
RM468.59 RM14,057.70
RM457.57 RM22,878.50
RM444.26 RM44,426.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Heavy Duty
Panel Mount
50 A
48 VAC to 660 VAC
SCR
15 VDC to 32 VDC
10 mA
IP00
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw

This functionality requires JavaScript to be enabled.
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8536410000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Image Description
Sensata HS103DR
Heat Sinks 1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's
Sensata TRM6
Relay Sockets & Fixings Copper Lug Terminal