CD4850E4UH

Images are for reference only
See Product Specifications
See Product Specifications
558-CD4850E4UH
CD4850E4UH
CD4850E4UH
Mfr.:
Crydom
Description:
Solid State Relays - Industrial Mount 15-32VDC 48-600VAC 50A 4pin Spring Term
Solid State Relays - Industrial Mount 15-32VDC 48-600VAC 50A 4pin Spring Term
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM487.78 | RM9,755.60 | |
RM476.57 | RM14,297.10 | |
RM465.37 | RM23,268.50 | |
RM451.82 | RM45,182.00 |
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- JPHTS:
- 854140090
- KRHTS:
- 8536410000
- TARIC:
- 8541490000
- MXHTS:
- 8541400401
- BRHTS:
- 85414900
- ECCN:
- EAR99