CKRA4810

Crydom
558-CKRA4810

CKRA4810

Mfr.:

Description:
Solid State Relays - Industrial Mount DIN SSR 530VAC/10A 90-280VAC In,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 20   Multiples: 20

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM470.78 RM9,415.60
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
DIN Rail Mount
10 A
48 VAC to 530 VAC
1 Form A (SPST-NO)
SCR
110 VAC to 280 VAC
5 mA
- 40 C
+ 80 C
-
CKR48
81.3 mm
22.5 mm
99 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optical
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 280 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

10A & Below Solid-State Relays (SSRs)

Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.