CKRB2420

Crydom
558-CKRB2420

CKRB2420

Mfr.:

Description:
Solid State Relays - Industrial Mount DIN SSR 280VAC/20A 90-140VAC In,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:

14 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM467.61 RM467.61
RM445.38 RM4,453.80
RM425.11 RM25,506.60
RM412.59 RM41,259.00

Possible Replacement

Crydom DR2260A20U
Crydom
Solid State Relays - Industrial Mount 20A 90-280VAC/DC 600VAC .5-3HP kW
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
DIN Rail Mount
20 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 140 VAC
5 mA
- 40 C
+ 80 C
-
CKR24
81.3 mm
22.5 mm
99 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optical
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 280 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Omron M22N-BG-TYA-YE
Industrial Panel Mount Indicators / Switch Indicators Spherical Yellow 230VAC/DC