CKRB4830-10

Crydom
558-CKRB4830-10

CKRB4830-10

Mfr.:

Description:
Solid State Relays - Industrial Mount DIN SSR 530VAC/30A 90-140VAC In,RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 20   Multiples: 20

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM540.55 RM10,811.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
DIN Rail Mount
30 A
48 VAC to 530 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 140 VAC
5 mA
- 40 C
+ 80 C
CKR48
81.3 mm
22.5 mm
99 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optical
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 280 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99