CKRD2430-10

Crydom
558-CKRD2430-10

CKRD2430-10

Mfr.:

Description:
Solid State Relays - Industrial Mount DIN SSR 280VAC/30A , 4.5-32VDC In,RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:

19 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM454.95 RM454.95
RM433.28 RM4,332.80
RM413.58 RM24,814.80
RM401.43 RM40,143.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Indicator
DIN Rail Mount
30 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
8 mA to 12 mA
- 40 C
+ 80 C
-
CKR24
81.3 mm
22.5 mm
99 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optical
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 280 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Weidmuller 1122740000
TRS 5VDC 1CO
TE Connectivity 1-206062-6
STD CABLE CLAMP 11 screw lnth .375
TE Connectivity 206060-1
PLUG 4 POSITION shell size 11
TE Connectivity 206429-1
PLUG 4 POSITION shell size 11
TE Connectivity 66261-2
PIN CONTACT 16,14-12 gold Type XII
TE Connectivity 66740-6
SKT CONTACT 16,14-12 gold Type XII
TE Connectivity 206070-8
STD CABLE CLAMP 17
TE Connectivity 205203-3
9P SOCKET TIN
MEAN WELL SDR-480-48
480W 48V 10A W/PFC Function
Amphenol CS-DSDHD15MF0-015
DELUXE HD15M/F MOLDED 15'