CSW2490

Crydom
558-CSW2490

CSW2490

Mfr.:

Description:
Solid State Relays - Industrial Mount PM IP00 SSR 280Vac /90A,3-32Vdc,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 40   Multiples: 40

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM552.83 RM22,113.20
120 Quote

Possible Replacement

Crydom D2490
Crydom
Solid State Relays - Industrial Mount 90A 240VAC DC
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Heavy Duty
Panel Mount
90 A
24 VAC to 280 VAC
SCR
3 VDC to 32 VDC
10 mA
IP00
CS
Brand: Crydom
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Unit Weight: 75 g

This functionality requires JavaScript to be enabled.
CNHTS:
8536419090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Sensata KS100
SER1 COVER
Sensata HS201DR
2.0 C/W DIN RM Heat Sink - 1 SSR