D1D12

Crydom
558-D1D12

D1D12

Mfr.:

Description:
Solid State Relays - Industrial Mount PM IP00 SSR 100VDC 12A,3.5-32VDC In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:

112 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM387.24 RM387.24
RM368.79 RM3,687.90
RM352.02 RM21,121.20
RM341.66 RM34,166.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Controller
Panel Mount
12 A
1 VDC to 100 VDC
1 Form A (SPST-NO)
MOSFET
3.5 VDC to 32 VDC
10 mA to 15 mA
- 40 C
+ 100 C
IP00
1-DC
57.3 mm
44.5 mm
22.6 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86.500 g
This functionality requires JavaScript to be enabled.
CNHTS:
8536419090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Sensata KS100
SER1 COVER
Sensata HS501DR
5.0 C/W DIN RM Heat Sink - 1 SSR
Image Description
TDK-Lambda PYD20-72WS05
20W 8.5-160Vin 5Vout 4A
Analog Devices Inc. EVAL-ADBMS1818Z
ADBMS1818 Evaluation Board
SpotSee L-3100
LogIC Temperture Recorder - Single Use
CUI Devices FG50-40
Fan guard, 50mm fan, 40 x 40 mm
Molex 39-28-1023
2 CKT VERT HEADER
Orion Fans OD1225-24HBIP68
DC Axial Fan, 120x120x25mm, 24VDC, 120CFM, 7.7W, 0.32A, 42dBA, Ball, Wire, IP68
Samtec FTSH-105-01-L-DV-K
High Reliability Header Strips, .050" pitch
TE Connectivity 205090-1
SOCKET CONTACT 24-20 gold over copper
Sensata D1D07
PM IP00 SSR 100VDC 7A, 3.5-32VDC In
Delta Electronics AFB0524VHD-TZW5
Tubeaxial Fan, 50x20mm, 24VDC, 20.3CFM, 2.4W, 40.5dBA, Ball, Leads, IP55