D2440D-10

Crydom
558-D2440D-10

D2440D-10

Mfr.:

Description:
Solid State Relays - Industrial Mount 40A 240VAC DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:

27 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM603.83 RM603.83
RM575.06 RM5,750.60
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Controller
Panel Mount
40 A
24 VAC to 280 VAC
2 Form A (DPST-NO)
SCR
4 VDC to 15 VDC
13 mA
- 40 C
+ 80 C
IP00
Dual
58.4 mm
45.3 mm
33.2 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Package/Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 75 g

This functionality requires JavaScript to be enabled.
CNHTS:
8536419090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Sensata HS103DR
1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's
Image Description
ebm-papst W2E200-HK38-01
AC Axial Fan, 225x80mm, 230VAC, 606CFM, 80W, 61dBA, 2800RPM, Ball Bearing