D2W203F

Crydom
558-D2W203F

D2W203F

Mfr.:

Description:
Solid State Relays - PCB Mount PCB SIP SSR 280VAC 3A, 3-32VDC,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:

73 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM131.46 RM131.46
RM125.20 RM1,252.00
RM119.51 RM4,780.40
RM116.00 RM13,920.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
PCB Mount
3 A
280 VAC
1 Form A (SPST-NO)
3 VDC to 32 VDC
SIP-4
Triac
3 mA
- 30 C
+ 80 C
43.2 mm
11.9 mm
29.9 mm
D2W
Brand: Crydom
Contact Form: SPST (1 Form A)
Input Voltage: 32 V
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 40
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty
Unit Weight: 17 g
                    
Legacy product not for use in new design, use MP Series.
Crydom's suggested replacement is only a recommendation. It is
up to the customer to ensure that the suggested replacement will
work in a specific application.

Please contact your Mouser Technical Sales Representative for
further assistance.

5-1213-28

This functionality requires JavaScript to be enabled.
CNHTS:
8536419090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Carlo Gavazzi RP1A23D3
SSR ZS PCB MT 230V 3A
Raspberry Pi SC0915
Raspberry Pi Pico
Phoenix Contact 1714984
3P 9.52mm 90DEG
KEMET T350A225K016AT
16volts 2.2uF 10%
onsemi MPSA42
NPN Bipolar Small Signal Transistor
Wurth Elektronik 418117270906
WS-DITV DIP 6p THT 2.54mm Hrztl Box
Phoenix Contact 1714971
2P 9.52mm 90DEG
Phoenix Contact 1712805
4P 5.08mm
Nexperia 74HC04D,653
74HC04D/SOT108/SO14
Keystone Electronics 1451C
.250 X ..500 6-32 THREADED HEX STANDOFF BRASS