D4D12

Crydom
558-D4D12

D4D12

Mfr.:

Description:
Solid State Relays - Industrial Mount PM IP00 SSR 400VDC /12A, 3.5-32VDC In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:

6
Can Dispatch Immediately

On Order:

40
Expected 22-Mar-24

Factory Lead Time:

26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM640.35 RM640.35
RM609.86 RM6,098.60
RM582.12 RM34,927.20
100 Quote
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Controller
Panel Mount
12 A
1 VDC to 300 VDC
1 Form A (SPST-NO)
MOSFET
3.5 VDC to 32 VDC
10 mA to 15 mA
- 40 C
+ 100 C
IP00
1-DC
57.3 mm
44.5 mm
22.6 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86.500 g
This functionality requires JavaScript to be enabled.
CNHTS:
8536411090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Sensata KS100
Relay Sockets & Fixings SER1 COVER
Sensata HSP-2
Thermal Interface Products Thermal Pad for 1-phase SSR W/Adhsve
Sensata KS300
Relay Sockets & Fixings SER 53TP COVER
Sensata KS100-SMR
Relay Sockets & Fixings Protective Cover
Image Description
Advantech BB-USOPTL4
Interface Modules High Retention USB to RS-422/485 Iso. Converter
Amphenol 17-10020
Modular Connectors / Ethernet Connectors RJ45 RCPT UNSHIELDED PLASTIC IP67
Alpha Wire GRP1101/2 BK005
Spiral Wraps, Sleeves, Tubing & Conduit GRP-110-1/2in 100ft SPOOL BLACK
Intel AX200.NGWG.DTK
Multiprotocol Modules Wi-Fi 6 (Gig+) Desktop Kit, AX200, 2230, 2x2 AX+BT, vPro
Apem IPR5SAD2
Pushbutton Switches solder lugs NC/NO combined
SparkFun Electronics BOB-10124
Interface Development Tools Transceiver Breakout - RS-485
Brainboxes SW-104
Unmanaged Ethernet Switches Embedded Industrial 4 Port 10/100 Ethernet Switch
Schaffner FN2090-12-06
Power Line Filters 12A Fast-on
TE Connectivity 6EQ3
Power Line Filters 6A WIRE LEAD
Alpha Wire PNS3/8 BK080
Cable Glands, Strain Reliefs & Cord Grips 5-10MM SPIRAL PLSTC BLACK SOLD PER PCS