DP4RSB60E60B

Crydom
558-DP4RSB60E60B

DP4RSB60E60B

Mfr.:

Description:
Contactors - Solid State PH DC H Bridge SS/B 48V 60A 32VCNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2,797.66 RM2,797.66
RM2,664.42 RM26,644.20
50 Quote
Product Attribute Attribute Value
Sensata
Product Category: Contactors - Solid State
RoHS:  Details
Chassis Mount
60 A
1 VDC to 48 VDC
18 VDC to 32 VDC
20 mA to 25 mA
DP4R
Brand: Crydom
Contact Form: 3PST (3 Form A)
Output Type: SCR
Product: Reversing Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 5
Subcategory: Contactors
Termination Style: Screw
Type: Heavy Duty
Unit Weight: 345 g

This functionality requires JavaScript to be enabled.
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99