DR2220D30U

Images are for reference only
See Product Specifications
See Product Specifications
558-DR2220D30U
DR2220D30U
DR2220D30U
Mfr.:
Crydom
Description:
Solid State Relays - Industrial Mount 30A 4-32VDC 200VDC
Solid State Relays - Industrial Mount 30A 4-32VDC 200VDC
Datasheet:
Availability
-
Stock:
-
0
-
On Order:
-
53Expected 27-Nov-2340Expected 28-Nov-23
-
Factory Lead Time:
-
37Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM637.13 | RM637.13 | |
RM606.82 | RM6,068.20 | |
RM579.22 | RM34,753.20 | |
100 | Quote |
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- JPHTS:
- 854140090
- KRHTS:
- 8536490000
- TARIC:
- 8541490000
- MXHTS:
- 8541400401
- BRHTS:
- 85414900
- ECCN:
- EAR99