DR24B06X

Images are for reference only
See Product Specifications
See Product Specifications
558-DR24B06X
DR24B06X
DR24B06X
Mfr.:
Crydom
Description:
Solid State Relays - Industrial Mount SSR Relay, DIN Rail Mount 11mm, 240VAC/6A,90-140VAC In, Zero Cross, ATEX
Solid State Relays - Industrial Mount SSR Relay, DIN Rail Mount 11mm, 240VAC/6A,90-140VAC In, Zero Cross, ATEX
Datasheet:
In Stock: 2
-
Stock:
-
2 Can Dispatch Immediately
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM349.92 | RM349.92 | |
RM333.30 | RM3,333.00 | |
RM318.12 | RM15,906.00 | |
RM308.78 | RM30,878.00 |
- CAHTS:
- 8536490040
- USHTS:
- 8536490080
- JPHTS:
- 8536490001
- TARIC:
- 8536490099
- BRHTS:
- 85364900
- ECCN:
- EAR99