DRC3P48A411R

Images are for reference only
See Product Specifications
See Product Specifications
558-DRC3P48A411R
DRC3P48A411R
DRC3P48A411R
Mfr.:
Crydom
Description:
Contactors - Solid State 3P 480V 5A 230VAC 1NO+1NC RN 3L
Contactors - Solid State 3P 480V 5A 230VAC 1NO+1NC RN 3L
Datasheet:
Availability
-
Stock:
-
0
-
On Order:
-
10Expected 15-Jan-24
-
Factory Lead Time:
-
29Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM685.00 | RM685.00 | |
RM652.40 | RM6,524.00 |
- CAHTS:
- 8536490040
- USHTS:
- 8536490080
- JPHTS:
- 8536490001
- KRHTS:
- 8536490000
- TARIC:
- 8536490099
- BRHTS:
- 85364900
- ECCN:
- EAR99