DRC3P48A420

Crydom
558-DRC3P48A420

DRC3P48A420

Mfr.:

Description:
Contactors - Solid State 3P 480V 5A 230VAC 2NO ZC 3L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 10   Multiples: 10

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM603.83 RM6,038.30
RM576.37 RM28,818.50
RM559.42 RM55,942.00
Product Attribute Attribute Value
Sensata
Product Category: Contactors - Solid State
RoHS:  Details
DIN Rail Mount
4.8 A
48 VAC to 510 VAC
208 VAC to 265 VAC
6.1 mA to 8 mA
- 30 C
+ 80 C
96.02 mm
45.31 mm
86.71 mm
DRC3
Brand: Crydom
Contact Form: 3PST (3 Form A)
Number of Phases: 3 Phase
Output Type: SCR
Product: Three Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Tradename: Solicon
Type: Indicator
Unit Weight: 213.772 g

CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Solicon DRC3 Solid State Contactors

Crydom's Solicon DRC3 Solid State Contactors are intended for frequently switching on and off three-phase loads up to 5HP, 600VAC 7.6A. They are available in two contactor options, DRC3P and DRC3R (reversing). The Solicon Contactor DRC3P is available in either instantaneous turn-on (for motor control) or zero voltage turn-on (for resistive loads). DRC3P is also available in either 2 or 3 controlled leg versions. The 2 legs control version is particularly suitable for motor control circuits where the neutral conductor is not utilized.