GN325DSZ

Crydom
558-GN325DSZ

GN325DSZ

Mfr.:

Description:
Solid State Relays - Industrial Mount SSR Relay, 3-Phase, Panel Mount, IP20, 530VAC/25A, 4-32VDC In, Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:

11 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1,508.27 RM1,508.27
RM1,436.45 RM14,364.50
50 Quote
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Three Phase Relays
Indicator
Panel Mount
25 A
48 VAC to 530 VAC
3 Form A (3PST-NO)
SCR
4 VDC to 32 VDC
24 mA to 35 mA
- 40 C
+ 80 C
IP20
GN3
103.9 mm
79.7 mm
36.83 mm
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 360 g

CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
MEAN WELL SPAN02B-05
Isolated DC/DC Converters - Through Hole 18-36Vin 5Vout 400mA SIP8 Reg Iso
Amphenol KIT38082
Modular Connectors / Ethernet Connectors EMI SHIELD RECPT KIT